ROHM MCRS Series 51 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5100
- RS Stock No.:
- 780-730
- Mfr. Part No.:
- MCR10SEQPF5100
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on tapes of 500)*
SGD12.50
(exc. GST)
SGD13.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | SGD0.025 | SGD12.50 |
| 5000 - 24500 | SGD0.016 | SGD8.00 |
| 25000 - 49500 | SGD0.009 | SGD4.50 |
| 50000 + | SGD0.009 | SGD4.50 |
*price indicative
- RS Stock No.:
- 780-730
- Mfr. Part No.:
- MCR10SEQPF5100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 51Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 51Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM general purpose chip resistor is designed for high-performance applications, ensuring reliability and compactness in electronic circuits. Its innovative design guarantees performance comparable to larger components while optimising circuit space.
Guarantees the same rated power as one size larger product by redesigning the resistive element
Optimises circuit space, reducing area by about 60% when substituting sizes
ISO9001 and IATF16949 certified for quality assurance
Meets AEC-Q200 automotive standards for enhanced reliability
Related links
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
- ROHM MCRS Series 22 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF22R0
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
