ROHM MCRS Series 100 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1003
- RS Stock No.:
- 780-685
- Mfr. Part No.:
- MCR10SEQPF1003
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on tapes of 500)*
SGD12.50
(exc. GST)
SGD13.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | SGD0.025 | SGD12.50 |
| 5000 - 24500 | SGD0.016 | SGD8.00 |
| 25000 - 49500 | SGD0.009 | SGD4.50 |
| 50000 + | SGD0.009 | SGD4.50 |
*price indicative
- RS Stock No.:
- 780-685
- Mfr. Part No.:
- MCR10SEQPF1003
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.55mm | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor offers reliable performance in Compact electronic designs, delivering consistent resistance and power capabilities optimised for space-saving applications.
Guaranteed the same rated power as one size larger product
Compact design reduces circuit space by approximately 60%
Complies with ISO9001 and IATF16949 standards
AEC-Q200 compliant for automotive applications
Related links
- ROHM MCRS Series 100 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1001
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF75R0
- ROHM MCRS Series 680 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF6801
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
