ROHM MCRS Series 3600 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3604
- RS Stock No.:
- 780-613
- Mfr. Part No.:
- MCR03SEQPF3604
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-613
- Mfr. Part No.:
- MCR03SEQPF3604
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 3600kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 3600kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.45mm | ||
Length 1.6mm | ||
The ROHM general purpose chip resistor is engineered for high efficiency in Compact circuits, delivering reliable performance across demanding applications. is designed meticulously, it optimally handles power requirements while ensuring space-saving benefits.
Guaranteed the same rated power as one size larger product, enhancing thermal efficiency
Circuit space is optimised, saving up to 60% by using smaller size alternatives
ISO9001 and IATF16949 certified, assuring quality and consistency
Meets AEC-Q200 compliance, making it suitable for automotive applications
Related links
- ROHM MCRS Series 3600 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3604
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1300
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF13R0
- ROHM MCRS Series 330 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3301
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3902
