ROHM MCRS Series 110 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1101
- RS Stock No.:
- 780-585
- Mfr. Part No.:
- MCR03SEQPF1101
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
SGD15.00
(exc. GST)
SGD16.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | SGD0.015 | SGD15.00 |
| 10000 - 49000 | SGD0.009 | SGD9.00 |
| 50000 - 99000 | SGD0.006 | SGD6.00 |
| 100000 + | SGD0.006 | SGD6.00 |
*price indicative
- RS Stock No.:
- 780-585
- Mfr. Part No.:
- MCR03SEQPF1101
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 110Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 110Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.8mm | ||
The ROHM high-power chip resistor is designed for general-purpose applications, offering Compact dimensions and reliable performance in diverse electronic circuits.
Guaranteed the same rated power as larger products by optimising the resistive element design
Circuit space is significantly reduced, with a size reduction of approximately 60%
Certified with ISO9001/IATF16949, ensuring adherence to high-quality standards
Meets AEC-Q200 requirements for automotive-grade reliability
Related links
- ROHM MCRS Series 110 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1103
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 180 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1801
- ROHM MCRS Series 47 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4702
- ROHM MCRS Series 30 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3002
- ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602
- ROHM MCRS Series 27 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2702
