ROHM MCRS Series 8.2 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8204
- RS Stock No.:
- 780-583
- Mfr. Part No.:
- MCR03SEQPF8204
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
SGD15.00
(exc. GST)
SGD16.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | SGD0.015 | SGD15.00 |
| 10000 - 49000 | SGD0.009 | SGD9.00 |
| 50000 - 99000 | SGD0.006 | SGD6.00 |
| 100000 + | SGD0.006 | SGD6.00 |
*price indicative
- RS Stock No.:
- 780-583
- Mfr. Part No.:
- MCR03SEQPF8204
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 8.2MΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 8.2MΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.8mm | ||
Length 1.6mm | ||
The ROHM general purpose chip resistor offers exceptional performance with its Compact design and high power ratings. It is engineered to save circuit space while providing reliable resistance in various electronic applications.
Guaranteed the same rated power as one size larger product through innovative design
Circuit space can be reduced by roughly 60% when switching from 0603 to 0402 size
ISO9001 and IATF16949 certified, ensuring high quality and reliability
Designed to meet AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 180 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1801
- ROHM MCRS Series 47 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4702
- ROHM MCRS Series 30 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3002
- ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1300
