ROHM MCRS Series 0 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ000

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2000 units)*

SGD22.00

(exc. GST)

SGD24.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 8000SGD0.011SGD22.00-
10000 +SGD0.01SGD20.009%

*price indicative

Packaging Options:
RS Stock No.:
780-542
Mfr. Part No.:
MCR03SEQPJ000
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

0Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

4 mm Pitch Paper Tape

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

800μm

Length

1.6mm

Height

450μm

The ROHM general-purpose chip resistor is designed for reliability and efficiency in various electronic applications, delivering optimal performance for power management and circuit miniaturization.

Provides guaranteed rated power equivalent to larger products by optimising the resistive element design

Saves circuit space, reducing size by approximately 60% compared to 0603 size alternatives

Holds ISO9001 / IATF16949 certification for superior quality assurance

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy