ROHM MCRS Series 75 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF7502
- RS Stock No.:
- 780-534
- Mfr. Part No.:
- MCR01SMQPF7502
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save SGD60.00
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
SGD15.00
(exc. GST)
SGD16.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | SGD0.015 | SGD15.00 | - |
| 10000 - 49000 | SGD0.009 | SGD9.00 | SGD60.00 |
| 50000 - 99000 | SGD0.006 | SGD6.00 | SGD450.00 |
| 100000 + | SGD0.006 | SGD6.00 | SGD900.00 |
*price indicative
- RS Stock No.:
- 780-534
- Mfr. Part No.:
- MCR01SMQPF7502
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 75kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 75kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
The ROHM general purpose chip resistor is designed for reliable and efficient resistance in Compact applications. Its innovative construction allows for significant space savings while maintaining high power ratings of 0.1W.
Guaranteed power rating is equivalent to a larger-size component, enhancing design flexibility
Saves circuit space by reducing footprint by around 60% compared to traditional sizes
ISO9001 and IATF16949 certified, ensuring consistent quality and reliability
Complies with AEC-Q200 for automotive applications, reflecting its suitability for demanding environments
Related links
- ROHM MCRS Series 75 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF75R0
- ROHM MCRS Series 75 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF7500
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
