ROHM MCRS Series 56 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5600

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on tapes of 1000)*

SGD15.00

(exc. GST)

SGD16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000SGD0.015SGD15.00
10000 - 49000SGD0.009SGD9.00
50000 - 99000SGD0.006SGD6.00
100000 +SGD0.006SGD6.00

*price indicative

Packaging Options:
RS Stock No.:
780-499
Mfr. Part No.:
MCR01SMQPF5600
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

56Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Length

1mm

Height

0.35mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor is designed for efficient performance in various applications. Its Compact size allows for greater circuit space savings without compromising on power rating or reliability.

Guaranteed power rating equivalent to one size larger resistors

Reduces footprint by approximately 60% when substituting larger sizes

Certified with ISO9001/IATF16949 for enhanced quality assurance

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy