ROHM MCRS Series 470 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4701
- RS Stock No.:
- 780-479
- Mfr. Part No.:
- MCR01SMQPF4701
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
SGD15.00
(exc. GST)
SGD16.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | SGD0.015 | SGD15.00 |
| 10000 - 49000 | SGD0.009 | SGD9.00 |
| 50000 - 99000 | SGD0.006 | SGD6.00 |
| 100000 + | SGD0.006 | SGD6.00 |
*price indicative
- RS Stock No.:
- 780-479
- Mfr. Part No.:
- MCR01SMQPF4701
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
The ROHM precision chip resistors is designed for general-purpose applications, guaranteeing reliable performance under various conditions. These components are engineered for optimal durability and efficiency in a Compact size, making them an Ideal choice for Advanced electronic circuits.
Guaranteed same rated power as one size larger product by altering the resistive element design
Circuit space savings of about 60% by using a smaller package format
Certification obtained for ISO9001 / IATF16949
Complies with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 470 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4703
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
