Panasonic ERJ6EN 4992 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF4992V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save SGD1.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

SGD0.26

(exc. GST)

SGD0.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240SGD0.026SGD0.26-
250 - 990SGD0.022SGD0.22SGD1.00
1000 - 4990SGD0.017SGD0.17SGD9.00
5000 +SGD0.011SGD0.11SGD75.00

*price indicative

Packaging Options:
RS Stock No.:
763-994
Mfr. Part No.:
ERJ6ENF4992V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4992Ω

Product Type

Precision Thick Film Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

600μm

COO (Country of Origin):
CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy