Arcol Ohmite Macrochip 1000 kΩ, 1028 Resistive Fixed Resistor 0.05 1.5 W - MC102821004JE
- RS Stock No.:
- 760-343
- Mfr. Part No.:
- MC102821004JE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 250 units)*
SGD906.00
(exc. GST)
SGD987.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | SGD3.624 | SGD906.00 |
*price indicative
- RS Stock No.:
- 760-343
- Mfr. Part No.:
- MC102821004JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 1000kΩ | |
| Technology | Resistive | |
| Resistor Type | High Voltage High Resistance Thick Film | |
| Package/Case | 1028 | |
| Tolerance | 0.05 | |
| Voltage | 5kV | |
| Power Rating | 1.5W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | Macrochip | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 180°C | |
| Length | 12.7mm | |
| Height | 760μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 1000kΩ | ||
Technology Resistive | ||
Resistor Type High Voltage High Resistance Thick Film | ||
Package/Case 1028 | ||
Tolerance 0.05 | ||
Voltage 5kV | ||
Power Rating 1.5W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series Macrochip | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 180°C | ||
Length 12.7mm | ||
Height 760μm | ||
Standards/Approvals RoHS Compliant | ||
Width 6.35mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Power resistor is a Compact metal element current sense component designed for accurate measurement in power electronic circuits. It uses resistive metal alloy mOhm technology in an smd format to deliver ultra low resistance values with stable performance.
Provides copper Terminal electrodes with lead free termination
Applies marking epoxy with UL-94-V0 conformal protection
Delivers ultra low resistance values for accurate measurements
Improves reliability in power and current sensing applications
Constructed with a flame retardant epoxy coating for enhanced durability
Related links
- Arcol Ohmite Macrochip 1000 kΩ, 1028 Resistive Fixed Resistor 0.05 1.5 W - MC102821004JE
- Arcol Ohmite 0.05 GΩ Resistive Fixed Resistor 1.5 W 1 % SM104035005FE
- Arcol Ohmite RW 1 Ω, Tape & Reel Resistive Fixed Resistor 0.05 1 W - RW2S0DA1R00JET
- Arcol Ohmite HVC 0.005 GΩ, 0402 Resistive Fixed Resistor 0.05 50 mW - HVC0402T5004JET
- Arcol Ohmite HVC 0.5 GΩ, 0603 Resistive Fixed Resistor 0.05 100 mW - HVC0603Z5006JET
- Arcol Ohmite FCSL 0.02 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R020FER
- Arcol Ohmite FCSL 0.003 Ω, 3216 Resistive Fixed Resistor 0.02 1.5 W - FCSL32R003GER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R010FER
