Vishay CRCW0201 20 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020120R0FNEDAT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

SGD1.10

(exc. GST)

SGD1.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 2400SGD0.011SGD1.10
2500 - 9900SGD0.008SGD0.80
10000 +SGD0.004SGD0.40

*price indicative

RS Stock No.:
726-200
Mfr. Part No.:
CRCW020120R0FNEDAT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20Ω

Product Type

Thick Film Resistor

Resistor Type

Chip Resistor

Technology

Thick Film

Package/Case

0201

Tolerance

±1 %

Packaging

Leaded

Voltage

30V

Power Rating

0.05W

Temperature Coefficient

200 ppm

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

CRCW0201

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.23mm

Termination Style

Pure Matte Tin on Nickel Plating

Standards/Approvals

RoHS Compliant

Width

0.3mm

Length

0.6mm

COO (Country of Origin):
TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.

High product volume suitable for automotive applications

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy