TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1622826-3
- RS Stock No.:
- 678-213
- Mfr. Part No.:
- 8-1622826-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
SGD490.00
(exc. GST)
SGD560.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 70000 - 280000 | SGD0.007 | SGD490.00 |
| 350000 + | SGD0.007 | SGD490.00 |
*price indicative
- RS Stock No.:
- 678-213
- Mfr. Part No.:
- 8-1622826-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.10% | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | NEOHM CRG | |
| Pin Count | 2 | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Taped and Reeled | ||
Tolerance 0.10% | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series NEOHM CRG | ||
Pin Count 2 | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity 18 ohm thick film general purpose resistor with a 1% tolerance, housed in a Compact 0402 package. It features two terminations and a low-profile height of 0.35 mm [.014 in], making it Ideal for space-constrained electronic designs requiring reliable performance and precise resistance.
0.063 W power rating for low-power applications
±100 ppm/°C temperature coefficient ensures stable performance
Solder termination for secure electrical connection
Related links
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- TE Connectivity NEOHM CRG 27 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1622826-9
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879225-3
- TE Connectivity Holsworthy RN73 18.2 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879132-8
- TE Connectivity Holsworthy RN73 2.32 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879129-2
- TE Connectivity Holsworthy RN73 16.9 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879132-5
- TE Connectivity Holsworthy RN73 127 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879140-1
