Vishay CRCW 10 kΩ, 0603 Thick Film Resistor 0.01 Surface 1.13 W - CRCW060310K0FKEC
- RS Stock No.:
- 667-706
- Mfr. Part No.:
- CRCW060310K0FKEC
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (20 units, on tapes of 20)*
SGD0.62
(exc. GST)
SGD0.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 16,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | SGD0.031 | SGD0.62 |
| 500 - 1980 | SGD0.03 | SGD0.60 |
| 2000 + | SGD0.029 | SGD0.58 |
*price indicative
- RS Stock No.:
- 667-706
- Mfr. Part No.:
- CRCW060310K0FKEC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 0.01 | |
| Power Rating | 1.13W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 0.01 | ||
Power Rating 1.13W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
The Vishay Thick film chip resistor delivers high reliability and stability, suitable for a variety of modern electronic applications, including automotive and telecommunications. Designed for optimal performance in challenging conditions, this resistor features a resistance range from 1 Ω to 10 MΩ, ensuring adaptability for various use cases. With AEC-Q200 qualification, it meets rigorous automotive standards, making it an excellent choice for reliable, long-term operation in demanding environments. The resistor boasts a maximum operating temperature of 155 °C and a permissive film temperature of up to 155 °C, enabling it to maintain performance under thermal stress while ensuring consistent operation over time.
Stability at different environmental conditions, ensuring minimal resistance change over time
AEC Q200 qualified for automotive-grade reliability
Excellent for use in automotive, telecommunications, and industrial applications
High reliability and stability in demanding electronic systems
Related links
- Vishay CRCW-HP e3 10 Ω, 0603 Thick Film Resistor 0.01 Surface 0.33 W - CRCW060310R0FKECHP
- Vishay CRCW 1 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.13 W - CRCW06031K00FKEC
- Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120633R0FKEAHP
- Vishay CRCW-HP e3 15 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120615R0FKEAHP
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW12062R00FKEAHP
- Vishay CRCW-HP e3 18 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120618R0FKEAHP
- Vishay CRCW-HP e3 5.1 Ω, 0805 Thick Film Resistor 0.01 Surface 0.5 W - CRCW08055R10FKEAHP
- Vishay CRCW 100 Ω, 0603 Thick Film Resistor 0.01 Surface 0.13 W - CRCW0603100RFKEA
