Vishay CRCW, 0603 Thick Film Resistor Surface 0.1 W - CRCW06030000Z0EA

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

SGD0.54

(exc. GST)

SGD0.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480SGD0.027SGD0.54
500 - 1980SGD0.018SGD0.36
2000 - 9980SGD0.011SGD0.22
10000 +SGD0.01SGD0.20

*price indicative

Packaging Options:
RS Stock No.:
667-703
Mfr. Part No.:
CRCW06030000Z0EA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Technology

Thick Film

Resistor Type

Chip Resistor

Package/Case

0603

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

The Vishay Thick film chip resistor designed for various applications in modern electronics. Its robust construction ensures high reliability and stability under different environmental conditions, making it an Ideal choice for automotive, telecommunications, and industrial sectors. With a resistance range from 1 Ω to 10 MΩ, this product offers precision and flexibility for diverse electronic applications, all while maintaining compliance with AEC-Q200 standards for automotive components.

Stability at different environmental conditions, ensuring minimal resistance change over time

AEC Q200 qualified for automotive-grade reliability

Excellent for use in automotive, telecommunications, and industrial applications

High reliability and stability in demanding electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy