Vishay CRCW-HP e3 4.7 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12064R70JNEAHP
- RS Stock No.:
- 667-602
- Mfr. Part No.:
- CRCW12064R70JNEAHP
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD2.26
(exc. GST)
SGD2.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.226 | SGD2.26 |
| 100 - 240 | SGD0.148 | SGD1.48 |
| 250 - 990 | SGD0.084 | SGD0.84 |
| 1000 - 4990 | SGD0.082 | SGD0.82 |
| 5000 + | SGD0.08 | SGD0.80 |
*price indicative
- RS Stock No.:
- 667-602
- Mfr. Part No.:
- CRCW12064R70JNEAHP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7Ω | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 0.05 | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW-HP e3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7Ω | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 0.05 | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW-HP e3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
- COO (Country of Origin):
- IL
The Vishay High Power Thick Film Chip Resistor is the Ideal choice for power measurement electronics where reliability, stability, high power rating, and excellent Pulse load performance are critical. It is particularly suited for applications such as battery management systems in automotive appliances, ensuring accurate performance under demanding conditions.
Excellent Pulse load capability for high performance applications
Enhanced power rating
Double side printed resistor element
AEC Q200 qualified
Related links
- Vishay CRCW-HP e3 2.2 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12062R20JNEAHP
- Vishay CRCW-HP e3 15 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120615R0FKEAHP
- Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120633R0FKEAHP
- Vishay CRCW-HP e3 18 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120618R0FKEAHP
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW12062R00FKEAHP
- Vishay CRCW-HP e3 10 Ω, 0603 Thick Film Resistor 0.01 Surface 0.33 W - CRCW060310R0FKECHP
- Vishay CRCW-HP e3 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210R0FKEDHP
- Vishay CRCW-HP e3 100 Ω, 2512 Thick Film Resistor 0.01 Surface 1.5 W - CRCW2512100RFKEGHP
