Rhopoint 82 mΩ Surface Mount Resistor 1 % Surface 3 W - SMP-R082-1.0

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

SGD1,471.50

(exc. GST)

SGD1,603.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +SGD0.981SGD1,471.50

*price indicative

RS Stock No.:
638-977
Mfr. Part No.:
SMP-R082-1.0
Manufacturer:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Product Type

Surface Mount Resistor

Resistance

82mΩ

Resistor Type

Metal Film

Tolerance

1 %

Power Rating

3W

Voltage

20V

Temperature Coefficient

0 to 50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

65°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

2.54mm

Height

0.7mm

Length

5.08mm

Termination Style

Soldering Pads

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy