Bourns CRL 0.3 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CRL0603-FW-R300ELF
- RS Stock No.:
- 630-393
- Mfr. Part No.:
- CRL0603-FW-R300ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD2.66
(exc. GST)
SGD2.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4,900 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | SGD0.133 | SGD2.66 |
| 200 - 480 | SGD0.112 | SGD2.24 |
| 500 - 1980 | SGD0.083 | SGD1.66 |
| 2000 - 9980 | SGD0.057 | SGD1.14 |
| 10000 + | SGD0.056 | SGD1.12 |
*price indicative
- RS Stock No.:
- 630-393
- Mfr. Part No.:
- CRL0603-FW-R300ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0.3Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Pin Count | 2 | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0.3Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Pin Count 2 | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
- COO (Country of Origin):
- TW
The Bourns Low Value Chip Resistors are available with 1% or 5% tolerance for precise applications. Offered in five package sizes to suit various designs. Supplied in tape and reel packaging for automated assembly. Ideal for current sensing and voltage division.
RoHS compliant
Values from 0.1 to 0.91 ohms
Related links
- Bourns CRL 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R300ELF
- Bourns CRL 300 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R300ELF
- Bourns CRL 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R100ELF
- Bourns CRL 180 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R180ELF
- Bourns CRL 330 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R330ELF
- Bourns CRL 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R620ELF
- Bourns CRL 220 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R220ELF
- Bourns CRL 470 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R470ELF
