Bourns CR 180 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-1803GLF
- RS Stock No.:
- 630-321
- Mfr. Part No.:
- CR0402-FX-1803GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD0.12
(exc. GST)
SGD0.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | SGD0.006 | SGD0.12 |
| 500 - 1980 | SGD0.005 | SGD0.10 |
| 2000 - 9980 | SGD0.004 | SGD0.08 |
| 10000 + | SGD0.003 | SGD0.06 |
*price indicative
- RS Stock No.:
- 630-321
- Mfr. Part No.:
- CR0402-FX-1803GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 180kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIA RS-481A, IEC 60115-1, RoHS | |
| Width | 0.5mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 180kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIA RS-481A, IEC 60115-1, RoHS | ||
Width 0.5mm | ||
Length 1mm | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 39 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-3902GLF
- Bourns CR 2.49 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2491GLF
- Bourns CR 5.7 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-5101GLF
- Bourns CR 47.5 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4752GLF
- Bourns CR 249 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2490GLF
- Bourns CR 20 mΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-6041GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-6042GLF
- Bourns CR 20 mΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-56R0GLF
