Vishay RCV e3 1000000 Ω, 1206 Thick Film 1 % Surface 250 mW - RCV12061M00FKEA
- RS Stock No.:
- 607-790
- Mfr. Part No.:
- RCV12061M00FKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-790
- Mfr. Part No.:
- RCV12061M00FKEA
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | RCV e3 | |
| Resistance | 1000000 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Tolerance | 1 % | |
| Mount Type | Surface | |
| Power Rating | 250 mW | |
| Automotive Standard | No | |
| Height | 550 μm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Resistor Type | Thick Film | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, IEC 62368-1 ed. 3, UL 1676 | |
| Temperature Coefficient | ± 100 ppm/K, ± 200 | |
| Voltage | 800 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series RCV e3 | ||
Resistance 1000000 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Tolerance 1 % | ||
Mount Type Surface | ||
Power Rating 250 mW | ||
Automotive Standard No | ||
Height 550 μm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Resistor Type Thick Film | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, IEC 62368-1 ed. 3, UL 1676 | ||
Temperature Coefficient ± 100 ppm/K, ± 200 | ||
Voltage 800 V | ||
- COO (Country of Origin):
- IL
Related links
- Vishay RCV e3 1 mΩ, 1206 Thick Film Resistor 0.01 Surface 0.33 W - RCV12061M00FKEA
- Vishay RCV e3 220 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.33 W - RCV1206220KFKEA
- Bourns CR 150 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1500ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CHV1206-FX-1005ELF
- Bourns CR 50 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-39R0ELF
- Bourns CR 2.7 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2701ELF
- Bourns CR 120 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1200ELF
- Bourns CR 200 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2000ELF
