Vishay D/CRCW-P 1.5 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08051R50FKEA
- RS Stock No.:
- 607-685
- Mfr. Part No.:
- CRCW08051R50FKEA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD0.09
(exc. GST)
SGD0.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4,785 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD0.09 |
| 25 - 99 | SGD0.06 |
| 100 + | SGD0.04 |
*price indicative
- RS Stock No.:
- 607-685
- Mfr. Part No.:
- CRCW08051R50FKEA
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D/CRCW-P | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, IEC 60286-3, IEC 61760-1, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ± 50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D/CRCW-P | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, IEC 60286-3, IEC 61760-1, RoHS, WEEE | ||
- COO (Country of Origin):
- IL
Related links
- Vishay D/CRCW-P 3.3 Ω, 2010 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - CRCW20103R30FKEFHP
- Vishay D/CRCW-P 220 Ω, 2010 Thick Film Surface Mount Fixed Resistor 5 % Surface 1 W - CRCW2010220RJNEFHP
- Vishay D/CRCW e3 1.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04021K10FKED
- Vishay D/CRCW e3 160 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402160KFKED
- Vishay 5.6 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08055R60FKEAHP
- Vishay 2.2 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08052R20FKEA
- Vishay 3.9 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08053R90FKEAHP
- Vishay 1 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08051R00FKEA