TE Connectivity NEOHM SMA-Q 10 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

SGD222.00

(exc. GST)

SGD243.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000SGD0.074SGD222.00
15000 +SGD0.072SGD216.00

*price indicative

RS Stock No.:
590-623
Mfr. Part No.:
SMA-Q0204FTDX10R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge metal film precision MELF resistor designed specifically for high-performance applications. This resistor stands out in the market due to its AEC-Q200 qualification, ensuring it meets the rigorous standards required for automotive and industrial use. It features a robust SMD-enabled structure, offering significant benefits in space-constrained environments. Capable of withstanding extreme temperatures, it operates effectively in a range from -55°C to +155°C. Additionally, the innovative moisture-resistant coating significantly enhances reliability, making it an excellent choice for critical applications where performance and stability are paramount. With its low TCR and tight tolerance capabilities, this resistor guarantees precision and consistency, making it ideal for measurement and testing equipment.

AEC Q200 qualified for superior reliability

SMD enabled design allows for space efficient mounting

Extensive operating temperature range enhances versatility

Low TCR ensures minimal resistance variation over temperature changes

Tight tolerance levels maintain high accuracy in resistance values

Moisture resistant coating safeguards against environmental factors

Catering to high power ratings enhances overall system performance

Designed for compatibility with automated handling and soldering systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy