TE Connectivity NEOHM SMA-Q 5.11 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5R11
- RS Stock No.:
- 590-619
- Mfr. Part No.:
- SMA-Q0204FTDX5R11
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD312.00
(exc. GST)
SGD339.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | SGD0.104 | SGD312.00 |
| 15000 + | SGD0.102 | SGD306.00 |
*price indicative
- RS Stock No.:
- 590-619
- Mfr. Part No.:
- SMA-Q0204FTDX5R11
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.11Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.11Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor combines cutting-edge technology with robust design, aimed at delivering exceptional performance in a variety of applications. Specifically crafted for the automotive and industrial sectors, it guarantees high stability and reliable operation under challenging conditions. The resistor features a low temperature coefficient and tight tolerance, making it a perfect choice for precise measurements in telecommunication and medical equipment. With its AEC-Q200 qualification, it adheres to stringent automotive standards, ensuring reliable operation in critical environments. This resistor not only meets RoHS compliance but also boasts an enhanced coating for improved humidity resistance, making it suitable for SMD applications across diverse fields.
Designed to withstand environmental challenges, ensuring long term reliability
Offers exceptional temperature stability for accurate results
Suitable for high frequency applications due to its low inductance
Provides robust protection against moisture, essential for harsh conditions
Optimised for surface mount design, facilitating easy PCB integration
Features a lead free formulation, aligning with environmental standards
Offers a broad resistance range, enhancing flexibility in usage
Related links
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K11
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K11
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
