TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX4K75

Subtotal (1 reel of 3000 units)*

SGD1,353.00

(exc. GST)

SGD1,476.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +SGD0.451SGD1,353.00

*price indicative

RS Stock No.:
590-592
Mfr. Part No.:
SMA-Q0204BTCX4K75
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.75kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.5mm

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity State-of-the-art metal film precision MELF resistor, designed to meet the rigorous demands of automotive and industrial applications. With its AEC-Q200 qualification, this component provides reliable performance in challenging environments. It showcases advanced thin film technology that ensures tight tolerances and an extremely low temperature coefficient of resistance (TCR). This surface-mount device (SMD) is not only RoHS compliant and lead-free but also benefits from enhanced humidity protection due to its superior coating. Robust and highly stable, it's engineered to maintain exceptional resistance characteristics even under fluctuating temperatures, making it an indispensable asset in precision circuitry.

Achieves minimal resistance shifts across a wide temperature range

Manufacturer guarantees superior stability performance for long term usage

Delivers robust protection against environmental factors affecting performance

Offers high reliability across automotive, medical, and industrial applications

Designed for easy integration with SMD PCB layouts

Enables efficient use in high frequency applications indirectly due to its construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy