TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K82

Subtotal (1 reel of 3000 units)*

SGD1,353.00

(exc. GST)

SGD1,476.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +SGD0.451SGD1,353.00

*price indicative

RS Stock No.:
590-589
Mfr. Part No.:
SMA-Q0204BTCX1K82
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.82kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

1.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors epitomises reliability and precision in a compact design. Engineered specifically for AEC-Q200 compliance, this resistor ensures superior performance in automotive and industrial applications. Featuring a surface mount structure, it provides enhanced stability against environmental factors, thanks to its advanced coating technology. The resistor is both lead-free and RoHS compliant, consolidating safety and sustainability in every aspect. With a variety of power ratings, it is versatile enough to meet various design requirements while ensuring high power handling and minimal drift over time.

AEC Q200 qualified for compliance in automotive applications

Optimised for SMD assembly, streamlining production processes

Utilises thin film technology for tighter tolerances

Offer exceptional long term stability under varying conditions

Low temperature coefficient ensures consistent performance across temperature ranges

Moisture sensitivity level MSL1 for reliable handling and storage

Exhibits excellent resistance to mechanical stress and environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy