TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL274R
- RS Stock No.:
- 590-533
- Mfr. Part No.:
- SMA-Q0102FTDL274R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD612.00
(exc. GST)
SGD666.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | SGD0.204 | SGD612.00 |
| 15000 + | SGD0.20 | SGD600.00 |
*price indicative
- RS Stock No.:
- 590-533
- Mfr. Part No.:
- SMA-Q0102FTDL274R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 274Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 274Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high performance in a wide range of applications, particularly in automotive and industrial sectors. The resistor stands out with its AEC-Q200 qualification, ensuring robust performance under stringent conditions. Featuring a surface mount device (SMD) enabled structure, the resistor offers a compact design that delivers enhanced stability and reliability. The advanced thin film technology provides tight tolerances and an impressive low temperature coefficient of resistance (TCR), making it ideal for sensitive electronic applications. With multiple power ratings and resistance values, It accommodates various design requirements while ensuring compliance with lead-free and RoHS standards. It also boasts significant moisture protection, ensuring durability in challenging environments.
AEC Q200 qualified for reliable automotive use
Compact SMD enabled structure for efficient space utilisation
Thin film technology enhances precision and performance stability
Exceptional low TCR ensures minimal drift in resistance over temperature variations
Moisture resistant coating protects against humidity related failures
Lead free and RoHS compliant for eco friendly applications
High manufacturing quality standards guarantee product reliability
Suitable for usage in critical applications such as medical equipment and telecommunications
Designed to conform to rigorous industry standards, ensuring safety and performance
Related links
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL274K
- TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2K74
