TE Connectivity NEOHM SMA-Q 182 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL182R

Subtotal (1 reel of 3000 units)*

SGD5,148.00

(exc. GST)

SGD5,610.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +SGD1.716SGD5,148.00

*price indicative

RS Stock No.:
590-479
Mfr. Part No.:
SMA-Q0102BTCL182R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

182Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2.2mm

Termination Style

Melf 0102

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to exceed expectations in applications requiring high reliability and performance. It embodies cutting-edge thin film technology, ensuring superior stability and accuracy for electronic components. Backed by AEC-Q200 qualification, it is particularly beneficial in automotive, industrial, and telecommunication applications where stringent quality parameters are imperative. The innovative SMD enabled structure allows easy integration and installation, while its enhanced moisture resistance protects the resistor even in humid environments. Combining a low temperature coefficient and tight tolerance, this resistor guarantees minimal drift and consistent performance over a wide temperature range. Environmentally friendly and compliant with RoHS, this resistor serves a myriad of applications, bringing together excellence in design and function seamlessly.

AEC Q200 qualified ensures reliability in demanding environments

Enhanced coating provides improved humidity protection

Low temperature coefficient enables excellent stability

Operates effectively across a wide temperature range

SMD compatible for straightforward installation

Lead free design contributes to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy