TE Connectivity NEOHM SMA-Q 162 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT162K
- RS Stock No.:
- 590-471
- Mfr. Part No.:
- SMA-Q0207FTDT162K
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
SGD454.00
(exc. GST)
SGD494.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | SGD0.227 | SGD454.00 |
| 10000 + | SGD0.222 | SGD444.00 |
*price indicative
- RS Stock No.:
- 590-471
- Mfr. Part No.:
- SMA-Q0207FTDT162K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 162kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 162kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, offering unparalleled reliability and performance for demanding applications. Designed with AEC-Q200 qualification, this resistor boasts a robust SMD-enabled structure and enhanced moisture protection, ensuring it meets the stringent demands of automotive, industrial, and telecommunications sectors. With tight tolerances and an exceptionally low temperature coefficient, It excels where precision and stability are paramount. The lead-free and RoHS compliant construction emphasises an environmentally friendly approach while maintaining high power ratings, making it an ideal choice for modern electronic designs. Whether for high-end medical equipment or rigorous testing environments, this resistor is engineered to deliver consistent performance across a wide range of conditions.
Designed for advanced resistance stability under a variety of environmental conditions
Offers excellent performance in high frequency applications due to its thin film technology
Adheres to strict industry standards with AEC Q200 qualification
Supports high power ratings, making it suitable for demanding applications
Utilises lead free materials in accordance with RoHS regulations
Features an SMD enabled design for easy integration into compact circuit layouts
Incorporates enhanced protective coatings to withstand humidity and environmental stress
Related links
- TE Connectivity NEOHM SMA-Q 162 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT162R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT162R
- TE Connectivity NEOHM SMA-Q 162 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT162K
- TE Connectivity NEOHM SMA-Q 162 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX162R
- TE Connectivity NEOHM SMA-Q 162 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX162K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
