TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL22K1
- RS Stock No.:
- 590-264
- Mfr. Part No.:
- SMA-Q0102FTDL22K1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD612.00
(exc. GST)
SGD666.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | SGD0.204 | SGD612.00 |
| 15000 + | SGD0.20 | SGD600.00 |
*price indicative
- RS Stock No.:
- 590-264
- Mfr. Part No.:
- SMA-Q0102FTDL22K1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 22.1kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, Lead Free, RoHS | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 22.1kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, Lead Free, RoHS | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out with its SMD-enabled structure and impressive specifications. Designed for high stability and tight tolerances, this resistor offers superior performance for automotive, industrial, and medical applications. With AEC-Q200 qualification, the resistor ensures robust reliability, enhanced by an innovative coating that improves protection against humidity. It is RoHS compliant and lead-free, making it an environmentally-friendly choice. The SMA-Q range is available in multiple sizes and power ratings, providing flexibility for various design needs, while maintaining high power ratings up to 0.3W and operating conditions from -55°C to 155°C. This resistor is a perfect fit for modern electronic circuits requiring precision and durability.
AEC Q200 qualified for automotive reliability
Utilises thin film technology for superior accuracy
Exhibits exceptionally low temperature coefficient
Features moisture sensitivity level MSL1
Lead free and adheres to RoHS standards
SMD enabled structure facilitates efficient mounting
Ensures excellent overall stability in varied environments
High power rating capability enhances performance
Designed for a wide operating temperature range
Related links
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL22K1
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL511K
