TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL12K7
- RS Stock No.:
- 590-262
- Mfr. Part No.:
- SMA-Q0102FTDL12K7
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD612.00
(exc. GST)
SGD666.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | SGD0.204 | SGD612.00 |
| 15000 + | SGD0.20 | SGD600.00 |
*price indicative
- RS Stock No.:
- 590-262
- Mfr. Part No.:
- SMA-Q0102FTDL12K7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12.7kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Width | 3mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12.7kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Width 3mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the pinnacle of reliability and performance in demanding applications. With its advanced design tailored for surface-mount technology, It is engineered to meet AEC-Q200 standards, ensuring outstanding stability and precision in automotive and industrial uses. The robust construction, incorporating a lead-free and RoHS-compliant composition, offers exceptional protection against environmental factors such as humidity, making it a versatile choice for various applications including telecommunications and medical equipment. Optimised for high power ratings and minimal temperature coefficients, this resistor is a reliable solution for engineers seeking accuracy without compromise.
AEC Q200 compliant for automotive applications
Lead free construction ensures environmental safety
Designed to withstand high levels of humidity
Low temperature coefficient maintains accuracy under varying temperatures
Offers a tight tolerance for precise measurements
Optimised for SMD applications, facilitating efficient assembly
Exceptional stability enhances overall circuit performance
Suitable for a wide range of applications from industrial to medical settings
Related links
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL12R7
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2K74
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL866K
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
