TE Connectivity NEOHM SMA-Q 10 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K
- RS Stock No.:
- 590-214
- Mfr. Part No.:
- SMA-Q0102BTCL10K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
SGD5,148.00
(exc. GST)
SGD5,610.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | SGD1.716 | SGD5,148.00 |
*price indicative
- RS Stock No.:
- 590-214
- Mfr. Part No.:
- SMA-Q0102BTCL10K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
Width 1.1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers unparalleled reliability and high performance for demanding applications. With its state-of-the-art thin film technology, it ensures low-temperature coefficients and tight tolerances, catering specifically to automotive, industrial, and medical uses. This lead-free and RoHS-compliant resistor is expertly designed for improved moisture resistance, making it an ideal choice for environments where humidity presents a challenge. This resistor guarantees stability and durability under varying conditions, with a maximum power rating of 0.3W at 70°C. The robust construction and meticulous engineering make it a perfect fit for both standard and high-power applications, providing peace of mind for critical circuit designs.
AEC Q200 qualified for assured quality in automotive applications
Exceptional stability and performance even in high demand environments
Moisture sensitivity level MSL1, ensuring handling simplicity
Designed to withstand high power ratings, enhancing versatility
Thin film technology optimises precision and accuracy
RoHS compliant construction aligns with modern environmental standards
Related links
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL41K2
- TE Connectivity NEOHM SMA-Q 147 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL147R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
