TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX97K6
- RS Stock No.:
- 590-061
- Mfr. Part No.:
- SMA-Q0204FTDX97K6
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD210.00
(exc. GST)
SGD240.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | SGD0.07 | SGD210.00 |
| 15000 + | SGD0.069 | SGD207.00 |
*price indicative
- RS Stock No.:
- 590-061
- Mfr. Part No.:
- SMA-Q0204FTDX97K6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 97.6kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film, Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 97.6kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film, Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional reliability and enhanced performance, specifically designed for demanding applications in automotive, industrial, and telecommunication sectors. Engineered to meet AEC-Q200 standards, this resistor boasts a robust lead-free and RoHS-compliant construction, ensuring long-term stability even in challenging environments. With a distinctive SMD-enabled structure, it provides tight tolerances and minimal temperature coefficients, making it ideal for precision measurement and testing equipment. The It is tailored to deliver high power ratings, efficient heat dissipation, and superior moisture resistance, ensuring that it meets the highest performance expectations. This resistor is the perfect solution for engineers seeking reliable components for sophisticated electrical systems.
AEC Q200 qualification ensures stringent reliability standards
Lead free and RoHS compliant for environmentally friendly design
Exceptional stability under varying operational conditions
Moisture sensitivity level MSL1 protects against ESD
SMD enabled design enhances installation flexibility
High power ratings allow for versatile application use
Tight tolerance specifications ensure precise performance
Excellent temperature coefficient contributes to accuracy
Unique construction offers enhanced protection against humidity
Related links
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX97R6
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97K6
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
