TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX22K1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

SGD210.00

(exc. GST)

SGD240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000SGD0.07SGD210.00
15000 +SGD0.069SGD207.00

*price indicative

RS Stock No.:
590-056
Mfr. Part No.:
SMA-Q0204FTDX22K1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

22.1kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1mm

Length

3.5mm

Height

17mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity High-performance metal film precision MELF resistor that embodies cutting-edge technology and adheres to AEC-Q200 qualification standards. Engineered for reliability in demanding applications, it features a robust structure that is resistant to humidity and environmental stresses, making it ideal for automotive and industrial sectors. With a superior thin film technology, this resistor offers exceptional stability and low temperature coefficient of resistance (TCR), ensuring precise electrical characteristics across various operating conditions. This device's innovative design allows for optimal performance in surface mount configurations, accommodating diverse integration needs.

Robust construction enhances protection against humidity and environmental challenges

Designed specifically for surface mount applications

Exceptional overall stability caters to critical electronic systems

Low TCR ensures minimal drift in resistance with temperature changes

AEC Q200 qualified, guaranteeing conformity to high automotive standards

Lead free and RoHS compliant, supporting eco friendly initiatives

Versatile applicability across diverse sectors including telecommunications and medical equipment

Moisture sensitivity level MSL1 for safe handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy