Panasonic 6.8Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF6R8U
- RS Stock No.:
- 573-038
- Mfr. Part No.:
- ERJB1BF6R8U
- Manufacturer:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 573-038
- Mfr. Part No.:
- ERJB1BF6R8U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.8Ω | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJB1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.8Ω | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJB1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 1.5Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF1R5U
- Panasonic 470Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF471U
- Panasonic 220Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF221U
- TE Connectivity SMA-A 15Ω, Melf 0207 Thin Film SMD Resistor ±1% 1W
- TE Connectivity SMA-A 560kΩ, Melf 0207 Thin Film SMD Resistor ±1% 1W
- Panasonic 20mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF20MU
- Panasonic 10mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - ERJMP3MF10MU
- Panasonic 220Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - ERJB2AF221V
