Panasonic ERA 6.8 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB682X
- RS Stock No.:
- 567-011
- Mfr. Part No.:
- ERA2AEB682X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD0.71
(exc. GST)
SGD0.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | SGD0.142 | SGD0.71 |
| 50 - 120 | SGD0.128 | SGD0.64 |
| 125 - 245 | SGD0.118 | SGD0.59 |
| 250 - 495 | SGD0.11 | SGD0.55 |
| 500 + | SGD0.106 | SGD0.53 |
*price indicative
- RS Stock No.:
- 567-011
- Mfr. Part No.:
- ERA2AEB682X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
Termination Style Solder | ||
Panasonic ERA Series SMD Resistor, 6.8 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB682X
This SMD resistor is a high precision component with a resistance of 6.8 kΩ, designed for demanding applications in the electronics and automotive industries. It features thin film technology housed in a Compact 0402 (1005M) package, offering reliable performance across a wide temperature range from -55°C to +155°C.
Features & Benefits
• Exceptional tolerance of ±0.1 % ensures accuracy in circuitry
• Compact 0402 package facilitates flexible design applications
• Power rating of 0.063 W supports various electronic needs
• Temperature coefficient of ±25 ppm/°C guarantees stable performance
• Complies with AEC-Q200 standards for automotive applications
• Ideal for space-constrained and high-density circuit boards
• Compact 0402 package facilitates flexible design applications
• Power rating of 0.063 W supports various electronic needs
• Temperature coefficient of ±25 ppm/°C guarantees stable performance
• Complies with AEC-Q200 standards for automotive applications
• Ideal for space-constrained and high-density circuit boards
Applications
• Utilised in automotive control systems for accurate signal processing
• Suitable for precision measurement equipment requiring EXACT resistance
• Effective in Compact electronic devices needing reliable resistor solutions
• Used in high temperature environments where stability is Crucial
• Suitable for precision measurement equipment requiring EXACT resistance
• Effective in Compact electronic devices needing reliable resistor solutions
• Used in high temperature environments where stability is Crucial
What advantages does this resistor offer for precision applications?
The low tolerance of ±0.1 % provides high accuracy, making it suitable for precision applications such as sensors or control circuitry, where even minor deviations can impact performance.
How does the temperature coefficient of ±25 ppm/°C impact usage?
This temperature coefficient ensures minimal resistance change with temperature fluctuations, which is Crucial for maintaining reliable circuit performance in varying operating conditions.
What makes this resistor suitable for automotive use?
Compliance with AEC-Q200 standards assures quality and reliability under automotive conditions, meeting the stringent requirements necessary for automotive electronic components.
In what types of electronic devices is this resistor commonly found?
It is frequently incorporated into sensors, Compact devices, and automated systems where space is limited and precision is vital, including consumer electronics and industrial applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 6.8 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB682X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB202X
- Panasonic ERA 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB122X
- Panasonic ERA 24.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB2492X
- Panasonic ERA 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB272X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2ARB102X
- Panasonic ERA 47 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB470X
- Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB4992X
