Panasonic ERJPA2 1.5 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R5X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

SGD0.43

(exc. GST)

SGD0.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240SGD0.043SGD0.43
250 - 990SGD0.028SGD0.28
1000 +SGD0.015SGD0.15

*price indicative

Packaging Options:
RS Stock No.:
433-969
Mfr. Part No.:
ERJPA2J1R5X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

1.5Ω

Technology

Thick Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Packaging

Taping

Tolerance

5 %

Power Rating

0.2W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-100 → 600 ppm/K

Automotive Standard

AEC-Q200 Grade 1

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJPA2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Length

1mm

Width

500μm

Height

350μm

COO (Country of Origin):
JP
The Panasonic Thick Film Resistor is a small and high-power chip resistor designed for surface-mount applications in demanding environments. It features Pulse withstanding capability, making it suitable for high-performance circuits. Its Compact form factor ensures efficient space utilization in electronic designs.

ESD surge characteristics

High reliability

Suitable for reflow and flow soldering

AEC Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy