Wurth Elektronik WRIS-RSKS 90.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110056
- RS Stock No.:
- 427-535
- Mfr. Part No.:
- 560112110056
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save SGD0.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.77
(exc. GST)
SGD0.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD0.077 | SGD0.77 | - |
| 100 - 240 | SGD0.076 | SGD0.76 | SGD0.10 |
| 250 - 490 | SGD0.069 | SGD0.69 | SGD2.00 |
| 500 + | SGD0.062 | SGD0.62 | SGD7.50 |
*price indicative
- RS Stock No.:
- 427-535
- Mfr. Part No.:
- 560112110056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 90.9Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 → 100 ppm/ °C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | WRIS-RSKS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 600μm | |
| Termination Style | Tin over Nickel | |
| Height | 350μm | |
| Length | 1.5mm | |
| Standards/Approvals | REACH and RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 90.9Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 → 100 ppm/ °C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series WRIS-RSKS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 600μm | ||
Termination Style Tin over Nickel | ||
Height 350μm | ||
Length 1.5mm | ||
Standards/Approvals REACH and RoHS | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik WRIS-RSKS 90.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110081
- Wurth Elektronik WRIS-RSKS 5.49 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110251
- Wurth Elektronik WRIS-RSKS 2670 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116127
- Wurth Elektronik WRIS-RSKS 7.15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110259
- Wurth Elektronik WRIS-RSKS 3.3 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110181
- Wurth Elektronik WRIS-RSKS 22.1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110100
- Wurth Elektronik WRIS-RSKS 66.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110175
- Wurth Elektronik WRIS-RSKS 4.02 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110140
