Wurth Elektronik WRIS-RSKS 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116083
- RS Stock No.:
- 427-410
- Mfr. Part No.:
- 560112116083
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.78
(exc. GST)
SGD0.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.078 | SGD0.78 |
| 100 - 240 | SGD0.077 | SGD0.77 |
| 250 - 490 | SGD0.07 | SGD0.70 |
| 500 + | SGD0.064 | SGD0.64 |
*price indicative
- RS Stock No.:
- 427-410
- Mfr. Part No.:
- 560112116083
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Reel & Carton | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 to 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tin over Nickel | |
| Standards/Approvals | REACH and RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Reel & Carton | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 to 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tin over Nickel | ||
Standards/Approvals REACH and RoHS | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1.6 L x 0.8 W x 0.45 H mm, making them ideal for industrial applications, IT and communication systems and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik WRIS-RSKS 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110027
- Wurth Elektronik WRIS-RSKS 150 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110016
- Wurth Elektronik WRIS-RSKS 20 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110010
- Wurth Elektronik WRIS-RSKS 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110132
- Wurth Elektronik WRIS-RSKS 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110075
- Wurth Elektronik WRIS-RSKS 300 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116082
- Wurth Elektronik WRIS-RSKS 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110011
- Wurth Elektronik WRIS-RSKS 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110008
