Wurth Elektronik WRIS-RSKS 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110150
- RS Stock No.:
- 427-381
- Mfr. Part No.:
- 560112110150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD0.77
(exc. GST)
SGD0.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10,000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.077 | SGD0.77 |
| 100 - 240 | SGD0.076 | SGD0.76 |
| 250 - 490 | SGD0.069 | SGD0.69 |
| 500 + | SGD0.062 | SGD0.62 |
*price indicative
- RS Stock No.:
- 427-381
- Mfr. Part No.:
- 560112110150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Reel & Carton | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200/+400 ppm/°C | |
| Automotive Standard | No | |
| Series | WRIS-RSKS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tin over Nickel | |
| Standards/Approvals | DIN EN 61760-2, DIN ISO 2768-1m, IPC, JEDEC J-STD-020E, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Reel & Carton | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -200/+400 ppm/°C | ||
Automotive Standard No | ||
Series WRIS-RSKS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tin over Nickel | ||
Standards/Approvals DIN EN 61760-2, DIN ISO 2768-1m, IPC, JEDEC J-STD-020E, REACH, RoHS | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik WRIS-RSKS 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110011
- Wurth Elektronik WRIS-RSKS 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110008
- Wurth Elektronik WRIS-RSKS 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110051
- Wurth Elektronik WRIS-RSKS 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110007
- Wurth Elektronik WRIS-RSKS 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110216
- Wurth Elektronik WRIS-RSKS 150 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110016
- Wurth Elektronik WRIS-RSKS 20 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110010
- Wurth Elektronik WRIS-RSKS 300 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110230
