Vishay ISOA 1000 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11003JT
- RS Stock No.:
- 361-561
- Mfr. Part No.:
- ISOA200R11003JT
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
SGD59.51
(exc. GST)
SGD64.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.51 |
*price indicative
- RS Stock No.:
- 361-561
- Mfr. Part No.:
- ISOA200R11003JT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1000Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | Tube | |
| Packaging | Tube 10 pieces | |
| Tolerance | 5 % | |
| Voltage | 150V | |
| Power Rating | 200W | |
| Temperature Coefficient | 100 to 150 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ISOA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 25mm | |
| Length | 38.2mm | |
| Termination Style | Tube | |
| Height | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1000Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case Tube | ||
Packaging Tube 10 pieces | ||
Tolerance 5 % | ||
Voltage 150V | ||
Power Rating 200W | ||
Temperature Coefficient 100 to 150 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ISOA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 25mm | ||
Length 38.2mm | ||
Termination Style Tube | ||
Height 10.5mm | ||
- COO (Country of Origin):
- FR
The Vishay ISOA200 Thick Film Power Resistor is a competitive high power and high energy handling AEC-Q200 qualified resistor in a small SOT-227 package. It is suitable for automotive applications, including precharge, discharge, and Active discharge. In industrial and AMS applications, it is used for power conversion and snubber. The ISOA can be delivered with pre applied phase change thermal Interface material in order to help Streamline installation in production. SOT-227 without metal tab is Compact and low profile. The ISOA can include two resistors in one package.
ROHS compliant and Pb free
Non inductive
Cold system without external radiation
High power/volume ratio
High power dissipation capability as ISOA can dissipate up to 120 W
Related links
- Vishay ISOA 1000 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11003JT
- Vishay ISOA 1000 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11001JT
- Vishay ISOA 1000 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11002JT
- Vishay ISOA 1000 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11004JT
- Vishay ISOA 2200 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R12201JT
- Vishay ISOA 47 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R147R0JT
- Vishay ISOA 6800 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R16800JT
- Vishay ISOA 100 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11000JT
