Panasonic ERA‑6A 200 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB201V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD0.97

(exc. GST)

SGD1.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90SGD0.097SGD0.97-
100 - 240SGD0.093SGD0.934%
250 - 490SGD0.086SGD0.8611%
500 - 990SGD0.08SGD0.8017%
1000 +SGD0.076SGD0.7621%

*price indicative

Packaging Options:
RS Stock No.:
287-956
Mfr. Part No.:
ERA6AEB201V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

High Reliability

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERA‑6A

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Length

2mm

Height

600μm

Width

1.25mm

COO (Country of Origin):
JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.

AEC-Q200 compliant

RoHS compliant

High performance

Low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy