Panasonic ERJ6EN 61.9 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF6192V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD0.47

(exc. GST)

SGD0.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,870 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90SGD0.047SGD0.47-
100 - 240SGD0.043SGD0.438%
250 - 490SGD0.039SGD0.3917%
500 +SGD0.036SGD0.3623%

*price indicative

Packaging Options:
RS Stock No.:
287-756
Mfr. Part No.:
ERJ6ENF6192V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

61.9kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Width

1.25mm

Standards/Approvals

IEC 60115-8

Length

2mm

COO (Country of Origin):
CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.

AEC-Q200 compliant

RoHS compliant

Low resistance tolerance

Compatible with IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy