Panasonic ERJ 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3301X

This image is representative of the product range

Subtotal (1 bag of 10 units)*

SGD0.11

(exc. GST)

SGD0.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 794,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +SGD0.011SGD0.11

*price indicative

Packaging Options:
RS Stock No.:
287-605
Mfr. Part No.:
ERJ2RKF3301X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

3.3kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

± 100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Length

1mm

Height

0.4mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 3.3kΩ Resistance, ±1 % Tolerance - ERJ2RKF3301X


This surface mount fixed resistor is a highly precise component Ideal for a wide range of electronic applications. Designed as a 0402 (1005M) package, this component features a resistance Value of 3.3kΩ. Manufactured with thick film technology, it ensures optimal reliability and performance in various operational environments. The resistor operates effectively within a temperature range of -55°C to +155°C, making it suitable for demanding conditions.

Features & Benefits


• Provides a resistance of 3.3kΩ for precise circuit performance
• Utilises thick film technology for enhanced durability
• Achieves a power rating of 0.1 W for efficient energy use
• Features a tolerance of ±1% ensuring high accuracy
• Exhibits a temperature coefficient of ±100ppm/°C for stable performance
• Complies with AEC-Q200 for automotive applications

Applications


• Utilised in automotive electronics for circuit protection
• Applied in signal processing tasks for dependable performance
• Effective in high-frequency communication systems for signal integrity
• Used in consumer electronics for reliable operation in various devices

What are the operational temperature limits for this component?


It operates effectively between -55°C and +155°C, making it suitable for diverse conditions.

How does the tolerance affect the performance of this component?


With a tolerance of ±1%, it ensures accurate resistance values, enhancing circuit reliability and efficiency.

In what scenarios would I prefer using the thick film technology?


Thick film technology provides better stability and performance for applications where durability and reliability are critical.

What is the significance of the temperature coefficient value?


The temperature coefficient of ±100ppm/°C indicates minimal resistance change with temperature fluctuations, ensuring consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy