Panasonic ERJ 107 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1070V
- RS Stock No.:
- 282-335
- Mfr. Part No.:
- ERJ8ENF1070V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD0.74
(exc. GST)
SGD0.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | SGD0.074 | SGD0.74 |
| 100 - 240 | SGD0.07 | SGD0.70 |
| 250 - 490 | SGD0.066 | SGD0.66 |
| 500 - 990 | SGD0.061 | SGD0.61 |
| 1000 + | SGD0.057 | SGD0.57 |
*price indicative
- RS Stock No.:
- 282-335
- Mfr. Part No.:
- ERJ8ENF1070V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 107Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 107Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.
RoHS compliant
Low resistance tolerance
Related links
- Panasonic ERJ 107 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1070V
- Panasonic ERJ 4.75 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF4751V
- Panasonic ERJ 57.6 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF57R6V
- Panasonic ERJ 62 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF62R0V
- Panasonic ERJ 1.24 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1244V
- Panasonic ERJ 121 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1213V
- Panasonic ERJ 1.37 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1371V
- Panasonic ERJ 180 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1800V
