Panasonic ERJ 2RK 12.7 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF12R7X
- RS Stock No.:
- 277-951
- Mfr. Part No.:
- ERJ2RKF12R7X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD0.14
(exc. GST)
SGD0.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | SGD0.014 | SGD0.14 |
*price indicative
- RS Stock No.:
- 277-951
- Mfr. Part No.:
- ERJ2RKF12R7X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 12.7Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ 2RK | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 0.35mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 12.7Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ 2RK | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 0.35mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 2RK 121 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1210X
- Panasonic ERJ 2RK 102 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1020X
- Panasonic ERJ 2RK 9.76 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF9761X
- Panasonic ERJ 2RK 18.2 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF18R2X
- Panasonic ERJ 2RK 46.4 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF4642X
- Panasonic ERJ 2RK 26.7 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF26R7X
- Panasonic ERJ 2RK 21 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF2102X
- Panasonic ERJ 2RK 536 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF5363X
