Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V
- RS Stock No.:
- 277-874
- Mfr. Part No.:
- ERJ3EKF5902V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD0.33
(exc. GST)
SGD0.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 49,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | SGD0.033 | SGD0.33 |
*price indicative
- RS Stock No.:
- 277-874
- Mfr. Part No.:
- ERJ3EKF5902V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 59kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ 3EK | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 59kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ 3EK | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 1.6mm | ||
Height 550μm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 3EK 29.4 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF29R4V
- Panasonic ERJ 3EK 1.91 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1911V
- Panasonic ERJ 3EK 5.62 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5621V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6201V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3401V
- Panasonic ERJ 3EK 30 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3002V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1022V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5112V
