Susumu Co 15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- RS Stock No.:
- 161-887
- Mfr. Part No.:
- RG2012N-153-W-T1
- Manufacturer:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-887
- Mfr. Part No.:
- RG2012N-153-W-T1
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.05% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-101-W-T1
- Vishay PATT 4.87Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W
- TE Connectivity CPF-A 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- Susumu Co RG 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-103-W-T1
- Panasonic 4700Ω Metal Film SMD Resistor ±0.05% 0.1W
- Panasonic ERA 4.7kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
- Susumu Co RG 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-101-W-T1
- Bourns CR0805 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
