Wurth Elektronik, WE-RFI, 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 3.9 μH Multilayer 180 mA Idc Q:20
- RS Stock No.:
- 883-0553
- Mfr. Part No.:
- 744762339A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0553
- Mfr. Part No.:
- 744762339A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.9μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 180mA | |
| Package/Case | 1008A | |
| Length | 1.6mm | |
| Maximum DC Resistance | 4Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-RFI | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.9μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 180mA | ||
Package/Case 1008A | ||
Length 1.6mm | ||
Maximum DC Resistance 4Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-RFI | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Depth 800μm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFI Series Wire Wound Inductors
Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±5 % 95 mA Idc Q:15
- Wurth Elektronik 1008A Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 150 mA Idc
- Wurth Elektronik 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH 500 mA Idc Q:45
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 180 mA Idc Q:20
- Bourns 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 180 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 80 mA Idc Q:15
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 180 mA Idc Q:8
