Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH 800 mA Idc Q:45
- RS Stock No.:
- 883-0092
- Mfr. Part No.:
- 744762218A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD9.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD6.77
(exc. GST)
SGD7.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | SGD0.677 | SGD6.77 | - |
| 100 - 490 | SGD0.586 | SGD5.86 | SGD9.10 |
| 500 - 1990 | SGD0.516 | SGD5.16 | SGD80.50 |
| 2000 - 3990 | SGD0.47 | SGD4.70 | SGD414.00 |
| 4000 + | SGD0.417 | SGD4.17 | SGD1,040.00 |
*price indicative
- RS Stock No.:
- 883-0092
- Mfr. Part No.:
- 744762218A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 180nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 330mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Height | 1.6mm | |
| Core Material | Ceramic | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 800MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 180nH | ||
Maximum DC Current 800mA | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Shielding Yes | ||
Maximum DC Resistance 330mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Height 1.6mm | ||
Core Material Ceramic | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 800MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 120 nH 800 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH 470 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.47 μH 420 mA Idc Q:45
- Wurth Elektronik 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH 500 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 800 mA Idc
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 1 A Idc Q:60
