Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.082 μH 1 A Idc Q:60

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD6.17

(exc. GST)

SGD6.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
10 - 90SGD0.617SGD6.17-
100 - 490SGD0.533SGD5.3313%
500 - 1990SGD0.468SGD4.6824%
2000 - 3990SGD0.427SGD4.2730%
4000 +SGD0.379SGD3.7938%

*price indicative

RS Stock No.:
883-0082
Mfr. Part No.:
744762182A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.082μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1A

Package/Case

1008A

Length

2.5mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

180mΩ

Series

WE-KI

Depth

2mm

Height

1.6mm

Core Material

Ceramic

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

1.1GHz

Minimum Quality Factor

60

Inductor Construction

Wirewound

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy